Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoSLIMLITE 56
Order Code3531516
Product RangePULSE LED Lighting
Also Known AsGTIN UPC EAN: 5051259019959
No Longer Manufactured
Product Information
ManufacturerPULSE
Manufacturer Part NoSLIMLITE 56
Order Code3531516
Product RangePULSE LED Lighting
Also Known AsGTIN UPC EAN: 5051259019959
Product RangePULSE LED Lighting
Plug Type-
SVHCTo Be Advised
Product Overview
The Pulse SLIMLITE 56 features a total of 150 super bright, 10mm LEDs offering rich colours and a host of operating modes. The split yoke bracket makes it ideal for hung and floor standing operation. The slim line housing also reduces the space required to use, store and transport the products.
- LED PAR stage light / DJ light / party light / disco light
- DMX channels: 3, 4 or 8 selectable
- 150x10mm RGB LEDs (Red: 48, Green: 51, Blue: 51)
- Slim metal housing with floor bracket
- Static colour, sound active, auto, primary/secondary and DMX modes
- 4 Button menu system with LED display
- Beam angle: 30°
- 0-100% dimming and variable strobe
- IEC power in/out sockets
- 3 Pin XLR in/out sockets for DMX
- Power consumption: 20W
- Power supply: 120-240VAC, 50/60Hz
- Dimensions (WxHxD): 205x205x69mm (excluding brackets)
Technical Specifications
Product Range
PULSE LED Lighting
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.214