PMTX010001
Temperature Sensor, -10 °C to 85 °C
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €41.180 |
Product Information
Product Overview
The Purrmetrix data logging system measures, logs and analyses a range of important environmental variables. This wireless temperature sensor is small and robust and can easily be fitted anywhere to report limitless live data to the Purrmetrix web service (Gateway unit required Farnell part no 2906732) which is required to collect the data and encrypt it for delivery to the web service It is highly accurate (to 0.5°C) and can register 0.12 °C differences in temperature, with readings every 30 seconds. It has an effective range of -10 - +85°C. Sensors can last over 3 years per battery.Sensor to Gateway have a typical range in a built environment of 40-60M. Purrmetrix temperature sensors come with a free web service to collect and display temperature data. Upgrade your web service at any time to add features like alerts, drag and drop analytics, multiple projects and team members, import/export of data, API integration and automated report creation.
- High accuracy of ±0.5 °C from -10 °C to 85 °C, can register 0.12 °C difference
- Easy to fit and easy to monitor
- Simple wireless installation (to gateway Farnell part no 2906732)
- Up to 3 years battery life
- Maps activity on building plans
- Fast update rate (every 30 seconds)
- Reports data to gateway unit over a range of 40m
- Live data to a web service means - effectively limitless data
- Web service supports alerts, visualisations, analyses, API integrations and automated reporting
- Also known as kittens
Applications
Sensing & Instrumentation
Technical Specifications
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate