Print Page
PDS122
TWEETER, HORN DRIVER, 250W RMS, THREADED
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €17.060 |
Price for:Each
Minimum: 1
Multiple: 1
€17.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPYLE
Manufacturer Part NoPDS122
Order Code2833427
Technical Datasheet
Transducer FunctionCompression Driver
Power Rating RMS250W
Impedance8ohm
Frequency Response Min1.5kHz
Frequency Response Max20kHz
Sensitivity (dB)95dB
Product Range-
Technical Specifications
Transducer Function
Compression Driver
Impedance
8ohm
Frequency Response Max
20kHz
Product Range
-
Power Rating RMS
250W
Frequency Response Min
1.5kHz
Sensitivity (dB)
95dB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.91355