Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €22.510 |
5+ | €21.420 |
10+ | €20.330 |
50+ | €19.240 |
100+ | €16.370 |
250+ | €14.320 |
Product Information
Product Overview
DWM1000 is a 3.5 - 6.5GHz Ultra-Wideband (UWB) transceiver module. This is an IEEE 802.15.4a UWB implementation. It integrates antenna, all RF circuitry, power management and clock circuitry in one module. It can be used in 2-way ranging or TDOA location systems to locate assets to a precision of 10cm and supports data rates of up to 6.8Mbps. It Integration of DW1000 IC, antenna, power management and clock control simplifies design integration. Very precise location of tagged objects delivers enterprise efficiency gains and cost reductions. The long LOS and NLOS range reduces amount of infrastructure required to deploy systems. Low power consumption reduces need to replace batteries and lowers system lifetime costs. It is optimized for applications in real time location systems and wireless sensor networks across a variety of markets including agriculture, building control and automation, factory automation, healthcare, safety & security, warehousing & logistics and a range of others.
- Excellent communications range of up to 300 m thanks to coherent receiver techniques*
- Short packet durations support high tag densities
- High immunity to multipath fading – allows reliable communications in high fading environments
- Low power consumption allows operation from batteries for long periods
- Small physical size allows the implementation of cost-effective solutions in RTLS and WSN
- Integrated antenna allows simple product implementation – no RF design required
- Standards based solution (IEEE802.15.4-2011), eases proliferation
- Low cost allows cost-effective implementation of solutions
- Single supply voltage 2.8V to 3.6V DC and supports packet sizes up to 1023bytes
- Allows easy integration with wide range of µControllers
Technical Specifications
BPM, BPSK
6.5GHz
2.8V
SPI
-
6.8Mbps
-94dBm
3.6V
64mA
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate