Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.350 |
Price for:Each
Minimum: 1
Multiple: 1
€25.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQORVO
Manufacturer Part NoDWM3000EVB
Order Code4683744
Technical Datasheet
Kit Application TypeWireless Connectivity
Silicon ManufacturerQorvo
Silicon Core NumberDW3110
Application Sub TypeUltra-Wideband Transceiver
Kit ContentsArduino Shield DW3110, Ultra-Wideband Module DWM3000
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DWM3000EVB is an Arduino form-factor compatible shield designed for the evaluation of the Qorvo® DWM3000 UWB module. The DWM3000EVB offers flexibility to use the DWM3000 with a MCU of choice. The Arduino form-factor is supported by many MCU vendors such as ST Micro, Nordic Semiconductors and others. It brings up and evaluation of the DWM3000 module and general purpose hardware for UWB RTLS system development applications.
- Arduino form-factor compatible
- Based on the DWM3000 module with: Qorvo® DW3110 UWB IC and ceramic UWB antenna
- On board 3V3 DC-DC
- 2.54mm jumper for selection of the power supply and current consumption measurements
- All module pins are accessible on the Arduino connectors
Technical Specifications
Kit Application Type
Wireless Connectivity
Silicon Core Number
DW3110
Kit Contents
Arduino Shield DW3110, Ultra-Wideband Module DWM3000
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Qorvo
Application Sub Type
Ultra-Wideband Transceiver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001