
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.110 |
| 5+ | €21.440 |
| 10+ | €19.770 |
| 50+ | €19.760 |
| 100+ | €16.810 |
| 250+ | €16.660 |
Product Overview
DWM3000TR13 is a fully integrated Ultra-Wideband (UWB) transceiver module based on the Qorvo® DW3110 IC. It integrates antenna, all RF circuitry, power management and clock circuitry in one module simplifying integration. It can be used in 2-way ranging or TDoA location systems to locate assets to a precision of 10cm and supports data rates of up to 6.8Mbps. The DWM3000 is designed to be compliant to the FiRa™ PHY and MAC specifications enabling interoperability with other FiRa™ compliant devices. Suitable for precision real time location systems (RTLS) using two-way ranging or TDoA schemes in a variety of markets and location aware wireless sensor networks (WSNs) applications.
- IEEE 802.15.4-2015 and IEEE 802.15.4z BPRF compliant
- Fully aligned with FiRa™ PHY, MAC and certification development
- Supports UWB channels 5 (6.5GHz) and 9 (8GHz)
- Programmable transmitter output power and fully coherent receiver for maximum range and accuracy
- Designed to comply with FCC & ETSI UWB spectral masks
- Supply voltage VDD3V3: 2.5V – 3.6V and VDD1: 1.62V – 3.6V
- Low power consumption and data rates of 850kbps, 6.8Mbps and integrated MAC support features
- Maximum packet length of 1023 bytes for high data throughput applications
- SPI interface to host processor
- Pin and pitch compatible with the DWM1000
Technical Specifications
-
8.25GHz
2.5V
GPIO, SPI
-
6.8Mbps
-
3.6V
0
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
