Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX LIGHT
Manufacturer Part No160.026UK
Order Code3409682
Also Known As160.026UK, GTIN UPC EAN: 5015972028926
Technical Datasheet
13 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €29.820 |
2+ | €26.860 |
Price for:Each
Minimum: 1
Multiple: 1
€29.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQTX LIGHT
Manufacturer Part No160.026UK
Order Code3409682
Also Known As160.026UK, GTIN UPC EAN: 5015972028926
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
400W High pressure UV bulb
- Wavelength: 365nm
- Lamp base fitting: E40
- Compatible with QTX UV Cannon 160.028UK (DP33782)
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85392992
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.452