Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX
Manufacturer Part NoDM11B
Order Code3404187
Also Known As173.853UK, GTIN UPC EAN: 5015972091098
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €4.970 |
Price for:Each
Minimum: 1
Multiple: 1
€4.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQTX
Manufacturer Part NoDM11B
Order Code3404187
Also Known As173.853UK, GTIN UPC EAN: 5015972091098
DirectivityUnidirectional
Output Impedance600ohm
Frequency Response Min80Hz
Frequency Response Max14kHz
Sensitivity-68dB (±3dB)
Connector TypeXLR
Lead Length3m
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
A handheld dynamic microphone with a durable plastic body and steel mesh windshield, suitable for vocals and general PA or recording applications.
- Black plastic body
- Steel mesh windshield
- Unidirectional response
- On/Off slide switch
- Supplied with a 3m XLR to 6.35mm jack lead
- Frequency response: 80Hz-14kHz
- Impedance: 600 Ohms (±30%)
- Sensitivity: -68dB (±3dB)
- Connection: XLR-M
- Dimensions (HxDia): 170x50mmØ
- Weight: 180g
Technical Specifications
Directivity
Unidirectional
Frequency Response Min
80Hz
Sensitivity
-68dB (±3dB)
Lead Length
3m
SVHC
No SVHC (25-Jun-2020)
Output Impedance
600ohm
Frequency Response Max
14kHz
Connector Type
XLR
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.276