Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €6.600 |
| 250+ | €6.080 |
| 500+ | €5.600 |
| 1000+ | €5.440 |
Price for:Each
Minimum: 100
Multiple: 100
€660.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No363010-D01
Order Code3771311
Connector to ConnectorCEE 7/7 Plug to Free End
Cable Length - Metric2.5m
Current Rating6A
Voltage Rating250V
Jacket ColourBlack
Product Range-
Cable Length - Imperial98.43"
Technical Specifications
Connector to Connector
CEE 7/7 Plug to Free End
Current Rating
6A
Jacket Colour
Black
Cable Length - Imperial
98.43"
Cable Length - Metric
2.5m
Voltage Rating
250V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217728