Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.300 |
5+ | €5.150 |
Price for:Each
Minimum: 1
Multiple: 1
€5.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUASAR
Manufacturer Part NoQFM-TX1-433
Order Code1517426
Technical Datasheet
RF Modulation-
Data Rate Max-
Frequency434.2MHz
Sensitivity dBm-
Supply Voltage Min-
Supply Voltage Max-
Supply Current-
RF Transmitter Applications-
Product Range-
Product Overview
QFM-TX1-433 is an 433MHz FM transmitter module. A Hybrid transmitter module provides a complete RF transmitter which can be used to transmit data at up to 4.8Kbps from any standard CMOS/TTL source. The module is very simple to operate and offers low current consumption (typ. 15mA).
- Complete RF transmitter
- Transmit range up to 100m
- CMOS / TTL input
- No adjustable components
- Very stable operating frequency
- Low current consumption (Typical- 15mA)
- LV TTL operating voltage from 2.2 to 3.5v
- FSK modulation
- Efficient power amplifier
Applications
Wireless, Security, Industrial, RF Communications, Communications & Networking
Technical Specifications
RF Modulation
-
Frequency
434.2MHz
Supply Voltage Min
-
Supply Current
-
Product Range
-
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
-
RF Transmitter Applications
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002903