Print Page
QK-90015
Keyboard, Wireless - RF, USB, Handheld, Black
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerQWERTY
Manufacturer Part NoQK-90015
Order Code2310262
Technical Datasheet
Connection MethodWireless - RF
Computer ConnectorUSB
Keyboard SizeHandheld
Keyboard ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for QK-90015
3 Products Found
Product Overview
Ultra compact wireless keyboard with fully featured QWERTY keyboard; ideally suited for media centre PCs, Android TV devices, Xbox 360 or PS3 consoles.
- Perfect for emails, messaging and playing games
- Built-in touchpad with adjustable resolution
- Innovative mouse-wheel feature for easy browsing
- 2.4 GHz wireless technology with 10m range
- Supports Win XP/Vista/7/8, Android 2.2+, Linux, Xbox 360 and PS3
- No Battery supplied, requires Nokia BL-4C or equivalent
Applications
Communications & Networking, Consumer Electronics
Contents
Keyboard, USB receiver and user guide
Technical Specifications
Connection Method
Wireless - RF
Keyboard Size
Handheld
Product Range
-
Computer Connector
USB
Keyboard Colour
Black
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
UN Hazard Code:3481