Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No104111
Order Code3518383
Product RangeRaaco ESD Assorters
Also Known AsESD PSB4-15 SERVICECASE
Technical Datasheet
32 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €64.040 |
| 12+ | €62.030 |
| 24+ | €60.790 |
Price for:Each
Minimum: 1
Multiple: 1
€64.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No104111
Order Code3518383
Product RangeRaaco ESD Assorters
Also Known AsESD PSB4-15 SERVICECASE
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial2.24"
External Height - Metric57mm
External Width - Imperial13.31"
External Width - Metric338mm
External Depth - Imperial10.24"
External Depth - Metric260mm
Product RangeRaaco ESD Assorters
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 104111 is a 10.2 x 13-inch ESD professional Service Box, made of conductive carbonised polypropylene, with antistatic protection. Designed for the storage and transporting of static sensitive components. Robust and durable with three hinges for strength and two sliding catches to lock the lid securely in place.
- Case has 15 fixed compartments of varying sizes
- 0.0065m³ Volume
Applications
Maintenance & Repair
Technical Specifications
ESD Storage Type
Box
External Height - Metric
57mm
External Width - Metric
338mm
External Depth - Metric
260mm
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
2.24"
External Width - Imperial
13.31"
External Depth - Imperial
10.24"
Product Range
Raaco ESD Assorters
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:49019900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.79