Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No109291
Order Code1674895
Product RangeESD Storage Bins
Also Known AsESD BIN 3-160
Technical Datasheet
25 In Stock
32 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.160 |
| 32+ | €9.960 |
| 64+ | €9.750 |
Price for:Each
Minimum: 1
Multiple: 1
€10.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No109291
Order Code1674895
Product RangeESD Storage Bins
Also Known AsESD BIN 3-160
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial-
External Height - Metric75mm
External Width - Imperial-
External Width - Metric125mm
External Depth - Imperial-
External Depth - Metric173mm
Product RangeESD Storage Bins
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3-160 is an ESD Storage Bin Cabinet provides 100% protection against static electricity, ensuring efficient, antistatic protection for sensitive equipment. It is constructed of special plastic containing carbon fibres making the product permanently anti-static which will not diminish over time or through intensive use.
- Fulfils all EN 61340-5-1 standards
- 10 (4) -10Ω Surface resistance
Applications
Industrial
Contents
Storage bin and Earth leads.
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
75mm
External Width - Metric
125mm
External Depth - Metric
173mm
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
ESD Storage Bins
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085