Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No109642
Order Code1674877
Product RangeRaaco - Tool Wall Panel Sets
Also Known AsTOOL WALL PANEL X 2 / CLIPS, GTIN UPC EAN: 5733439109642
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerRAACO
Manufacturer Part No109642
Order Code1674877
Product RangeRaaco - Tool Wall Panel Sets
Also Known AsTOOL WALL PANEL X 2 / CLIPS, GTIN UPC EAN: 5733439109642
Technical Datasheet
External Height - Imperial3.11"
External Height - Metric79mm
External Width - Imperial40.94"
External Width - Metric1040mm
Enclosure MaterialSteel
Product RangeRaaco - Tool Wall Panel Sets
SVHCNo SVHC (21-Jan-2025)
Product Overview
Super-Clip hooks and holders for tool storage, fittings and accessories.
- Clips can be placed anywhere on the perforated panel with just one single click
- Can be extended vertically or horizontally
- Includes an assortment of SuperClips for storing all types of tools and equipment
- Supplied with clips and holders
Applications
Industrial
Notes
Note: Tools Not Supplied
Technical Specifications
External Height - Imperial
3.11"
External Width - Imperial
40.94"
Enclosure Material
Steel
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
79mm
External Width - Metric
1040mm
Product Range
Raaco - Tool Wall Panel Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.235