Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No114653
Order Code1674886
Product RangeRaaco - Inserts
Also Known AsGTIN UPC EAN: 5733439114653
Technical Datasheet
24 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.200 |
| 25+ | €2.160 |
| 50+ | €2.110 |
Price for:Each
Minimum: 1
Multiple: 1
€2.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No114653
Order Code1674886
Product RangeRaaco - Inserts
Also Known AsGTIN UPC EAN: 5733439114653
Technical Datasheet
For Use WithAssorter Boxes
Accessory TypeInsert
Product RangeRaaco - Inserts
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Can be used for Assorter 55, Boxxser 55, CarryLite 55, Compact, drawer 250-3 and tray in ToolCase
- Made of polypropylene (PP)
- Dimensions (HxWxD): 47mm x 39mm x 163mm
Technical Specifications
For Use With
Assorter Boxes
Product Range
Raaco - Inserts
Accessory Type
Insert
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032