Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No136570
Order Code2069859
Product RangeRaaco Toolbox
Also Known AsCOMPACT 20 TOOLBOX
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €65.350 |
10+ | €64.040 |
25+ | €62.740 |
Price for:Each
Minimum: 1
Multiple: 1
€65.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No136570
Order Code2069859
Product RangeRaaco Toolbox
Also Known AsCOMPACT 20 TOOLBOX
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height190mm
External Width474mm
External Depth239mm
Product RangeRaaco Toolbox
SVHCNo SVHC (21-Jan-2025)
Product Overview
136570 is a compact 20 tool box including assorted inserts. Flexible arrangement of compartments using inserts. Tools not included.
- Colour is Raaco blue
- Depth is 239mm, width is 474mm, height is 190mm
- Weight is 1.658Kg
- Carriage load is 30Kg
- Contains 6 inserts
- Made of polypropylene (PP)
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
474mm
Product Range
Raaco Toolbox
External Height
190mm
External Depth
239mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7