Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No136730
Order Code3280587
Product RangeRaaco - Shelf Bins
Also Known AsGTIN UPC EAN: 5733439136730
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.240 |
Price for:Each
Minimum: 1
Multiple: 1
€22.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No136730
Order Code3280587
Product RangeRaaco - Shelf Bins
Also Known AsGTIN UPC EAN: 5733439136730
Technical Datasheet
Bin ColourBlue
External Height161mm
External Width210mm
External Depth465mm
Carrying Capacity25kg
Product RangeRaaco - Shelf Bins
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Shelf bin for 400mm shelf (type 90-40), with rear grip
- Made of polypropylene (PP)
- Dimensions (HxWxD): 161mm x 210mm x 465mm
- Load Capacity: 25kg
Technical Specifications
Bin Colour
Blue
External Width
210mm
Carrying Capacity
25kg
SVHC
No SVHC (25-Jun-2025)
External Height
161mm
External Depth
465mm
Product Range
Raaco - Shelf Bins
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.83