Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No136754
Order Code2069855
Product RangeRaaco - Solid Box
Also Known AsSOLID BOX 1, GTIN UPC EAN: 5733439136754
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.860 |
10+ | €18.480 |
25+ | €18.110 |
Price for:Each
Minimum: 1
Multiple: 1
€18.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No136754
Order Code2069855
Product RangeRaaco - Solid Box
Also Known AsSOLID BOX 1, GTIN UPC EAN: 5733439136754
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourBlue
External Height - Imperial4.92"
External Height - Metric125mm
External Width - Imperial10.83"
External Width - Metric275mm
External Depth - Imperial6.89"
External Depth - Metric175mm
Product RangeRaaco - Solid Box
SVHCNo SVHC (21-Jan-2025)
Product Overview
Transport box designed for the secure transit of parts and materials.
- Box can be locked or sealed
- Dust and water-resistant
- Can be stacked to maximise space on pallets
- External Dimensions (HxWxD): 125mm x 275mm x 175mm
- Internal Dimensions (HxWxD): 110mm x 252mm x 100mm
Applications
Industrial
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
4.92"
External Width - Imperial
10.83"
External Depth - Imperial
6.89"
Product Range
Raaco - Solid Box
Case Colour
Blue
External Height - Metric
125mm
External Width - Metric
275mm
External Depth - Metric
175mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 136754
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52