Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No137195
Order Code2900100
Product RangeRaaco Toolbox
Also Known AsGTIN UPC EAN: 5733439137195
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.890 |
Price for:Each
Minimum: 1
Multiple: 1
€36.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No137195
Order Code2900100
Product RangeRaaco Toolbox
Also Known AsGTIN UPC EAN: 5733439137195
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height230mm
External Width476mm
External Depth228mm
Product RangeRaaco Toolbox
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Open Toolbox with 3 compartments for storage of tools and drawer for small items and accessories
- Made of polypropylene (PP)
- Dimensions (HxWxD): 230mm x 476mm x 228mm
Notes
Note: Tools Not Included
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
476mm
Product Range
Raaco Toolbox
External Height
230mm
External Depth
228mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.82