Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRAACO
Manufacturer Part No181112
Order Code3934396
Technical Datasheet
Shelving Unit TypeOpen Shelving
No. of Shelves9
No. of Bins24
Height2m
Width920mm
Length340mm
Bin ColourBlue
Shelf Unit MaterialSteel
Load Capacity-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Shelving with 9pcs shelf 90-31, 8pcs 1000 post and 24pcs shelf bin 8-2000
- Un-assembled
- Made of galvanized steel and bins of polypropylene (PP)
- Galvanized/blue colour
Technical Specifications
Shelving Unit Type
Open Shelving
No. of Bins
24
Width
920mm
Bin Colour
Blue
Load Capacity
-
SVHC
No SVHC (21-Jan-2025)
No. of Shelves
9
Height
2m
Length
340mm
Shelf Unit Material
Steel
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2