Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €899.300 |
Price for:Each
Minimum: 1
Multiple: 1
€899.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No181150
Order Code3934400
Technical Datasheet
Shelving Unit TypeOpen Shelving
No. of Shelves13
No. of Bins54
Height2m
Width920mm
Length340mm
Bin ColourBlue
Shelf Unit MaterialSteel
Load Capacity-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Shelving with 13pcs shelf 90-31, 8pcs post 1000, 30pcs shelf bin 5-600 and 24pcs shelf bin 6-1100
- Un-assembled
- Made of galvanized steel and bins of polypropylene (PP)
- Galvanized/blue colour
Technical Specifications
Shelving Unit Type
Open Shelving
No. of Bins
54
Width
920mm
Bin Colour
Blue
Load Capacity
-
SVHC
No SVHC (21-Jan-2025)
No. of Shelves
13
Height
2m
Length
340mm
Shelf Unit Material
Steel
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2