Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No189804
Order Code3934489
Product RangeCarrylite Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAACO
Manufacturer Part No189804
Order Code3934489
Product RangeCarrylite Series
Technical Datasheet
Shelving Unit TypeOpen Shelving
No. of Shelves8
No. of Bins8
Height992mm
Width405mm
Length380mm
Bin ColourBlue
Shelf Unit MaterialAluminium
Load Capacity80kg
Product RangeCarrylite Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- CarryLite shelving including 3pcs CarryLite 55 4x8-16 and 5pcs CarryLite 80 4x8-9
- Assembled with CarryLite
- Made of aluminium
Technical Specifications
Shelving Unit Type
Open Shelving
No. of Bins
8
Width
405mm
Bin Colour
Blue
Load Capacity
80kg
SVHC
No SVHC (21-Jan-2025)
No. of Shelves
8
Height
992mm
Length
380mm
Shelf Unit Material
Aluminium
Product Range
Carrylite Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2