Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No715140
Order Code2069864
Product RangeRaaco Toolbox
Also Known AsT31 TOOLBOX
Technical Datasheet
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.070 |
| 12+ | €36.320 |
| 24+ | €35.590 |
Price for:Each
Minimum: 1
Multiple: 1
€37.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No715140
Order Code2069864
Product RangeRaaco Toolbox
Also Known AsT31 TOOLBOX
Technical Datasheet
Carrying Case MaterialPlastic
External Height235mm
External Width445mm
External Depth230mm
Product RangeRaaco Toolbox
SVHCNo SVHC (25-Jun-2025)
Product Overview
715140 is a robust tool box with removable tote tray and assorter box. Full length carrying handle and two locks.
- Colour is black/red
- Depth is 230mm, width is 445mm, height is 235mm
Technical Specifications
Carrying Case Material
Plastic
External Width
445mm
Product Range
Raaco Toolbox
External Height
235mm
External Depth
230mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.721552