Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €62.460 |
5+ | €53.550 |
10+ | €44.630 |
25+ | €43.740 |
50+ | €42.840 |
100+ | €41.950 |
Price for:Each
Minimum: 1
Multiple: 1
€62.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The R285426000 is a 1500mm black KX15 RF Coaxial Cable Assembly with BNC straight plug crimp to BNC straight plug crimp connection.
- 100 Matings life
- 5000MΩ Minimum insulation resistance
- 500Vrms Maximum voltage
- DC to 1GHz Frequency range
- -35 to 70°C Operating temperature range
Applications
RF Communications
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Connector Type B
BNC Plug
Impedance
50ohm
Cable Length - Metric
1.5m
Product Range
-
Connector Type A
BNC Plug
Coaxial Cable Type
KX15
Cable Length - Imperial
4.9ft
Jacket Colour
Black
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for R285426000
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077715