Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR412403124.
Order Code4196752
Product RangeRadiall - BNC Attenuators
Technical Datasheet
1 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €114.950 |
5+ | €112.130 |
10+ | €109.310 |
25+ | €106.500 |
50+ | €103.690 |
100+ | €98.170 |
Price for:Each
Minimum: 1
Multiple: 1
€114.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR412403124.
Order Code4196752
Product RangeRadiall - BNC Attenuators
Technical Datasheet
RF Attenuator Interface TypeBNC Plug to BNC Jack
Attenuation3dB
Frequency RangeDC to 3GHz
Input Power1W
Impedance50ohm
Attenuator Body MaterialBrass
Connector TypeIntra Series Coaxial
Operating Temperature Range-40°C to +85°C
Product RangeRadiall - BNC Attenuators
SVHCLead (27-Jun-2024)
Product Overview
The R412403124. is a 3GHz 3dB BNC Attenuator with gold over nickel plated beryllium copper female center contact, gold over nickel plated brass male contact and nickel-plated brass body. This attenuator has PTFE insulation, thick film resistor, worldwide standardised coaxial connectors, bayonet coupling and good RF performance.
- Proven strength and reliability
- Meets MIL-C-39012/MIL STD 348-A/301, IEC 169-8, CECC 22120 and UTE-C-93564 standards
- 50Ω Nominal impedance
- 100W Peak power
- 1W Average power
- -40 to 85°C Temperature range
Applications
Aerospace, Defence, Military, RF Communications, Test & Measurement, Communications & Networking, Industrial, Consumer Electronics
Technical Specifications
RF Attenuator Interface Type
BNC Plug to BNC Jack
Frequency Range
DC to 3GHz
Impedance
50ohm
Connector Type
Intra Series Coaxial
Product Range
Radiall - BNC Attenuators
Attenuation
3dB
Input Power
1W
Attenuator Body Material
Brass
Operating Temperature Range
-40°C to +85°C
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02