Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €208.650 |
5+ | €204.480 |
10+ | €200.300 |
25+ | €196.130 |
50+ | €191.960 |
100+ | €187.790 |
Price for:Each
Minimum: 1
Multiple: 1
€208.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR415603000
Order Code2760303
Technical Datasheet
RF Attenuator Interface Type4.3/10 Plug to 4.3/10 Jack
Attenuation3dB
Frequency RangeDC to 6GHz
Input Power15W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-40°C to +85°C
Connector TypeAttenuator
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
R415603000 is a fixed attenuator.
- Frequency range from DC to 6GHz
- 50 ohm impedance
- 3dB nominal power
- 15W power rating
Technical Specifications
RF Attenuator Interface Type
4.3/10 Plug to 4.3/10 Jack
Frequency Range
DC to 6GHz
Impedance
50ohm
Operating Temperature Range
-40°C to +85°C
Product Range
-
Attenuation
3dB
Input Power
15W
Attenuator Body Material
Brass
Connector Type
Attenuator
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056