Print Page
Image is for illustrative purposes only. Please refer to product description.
283 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.110 |
5+ | €7.630 |
10+ | €7.410 |
20+ | €6.790 |
50+ | €5.960 |
Price for:Each
Minimum: 1
Multiple: 1
€11.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.10.001.001/0301
Order Code9927379
Technical Datasheet
Product Range-
Pushbutton Switch TypeStandard
Panel Cutout Diameter15.2mm
Contact Voltage AC Nom250V
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Contact Current Max700mA
Actuator / Cap ColourRed
Contact Current AC Max700mA
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.10.001.001/0301 is a single-pole single-throw (SPST) Pushbutton Switch with screw terminals, opaque red protruding lens, momentary contact function and 1NO contact. The pushbutton switch features ring nut mounting and silver-plated contacts.
- IP40 Protection rating
- -25 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Panel Cutout Diameter
15.2mm
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Red
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
250V
Switch Operation
Off-(On)
Contact Current Max
700mA
Contact Current AC Max
700mA
Contact Current DC Max
-
IP Rating
IP40
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for 1.10.001.001/0301
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007