Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2100+ | €1.100 |
10500+ | €1.080 |
21000+ | €1.060 |
42000+ | €1.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 2100
Multiple: 2100
€2,310.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.14.002.101/0000
Order Code2376541
Product RangeMICON 5
Technical Datasheet
Product RangeMICON 5
Switch TerminalsSMD
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max100mA
Contact Voltage DC Nom35V
Actuating Force300gf
Operating Force3N
Contact Rating100mA at 35VDC
Switch Dimensions (L x W)6.4mm x 5.1mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.14.002.101/0000 is a MICON 5 Short-travel Keyswitch with SMT L-type terminals, gold-plated (Au) contacts and 1NO contact. The keyswitch features soldering fixing and snap-action contact.
- <lt/>100mΩ Contact resistance
- 10⁹Ω Minimum insulation resistance
- UL94V-1 Flammability rating
- -40 to +90°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MICON 5
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
35V
Operating Force
3N
Switch Dimensions (L x W)
6.4mm x 5.1mm
Illumination
Non Illuminated
Switch Terminals
SMD
Switch Mounting
Surface Mount
Contact Current Max
100mA
Actuating Force
300gf
Contact Rating
100mA at 35VDC
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254