Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.960 |
5+ | €32.980 |
10+ | €30.040 |
20+ | €29.440 |
Price for:Each
Minimum: 1
Multiple: 1
€40.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.15.108.551/0000
Order Code9927700
Technical Datasheet
Product Range-
Panel Cutout Diameter16.2mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationOff-On
Contact Current Max4A
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourTransparent
Contact Current AC Max4A
Contact Voltage VAC250V
Contact Current DC Max200mA
Contact Voltage VDC230V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Colour-
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.15.108.551/0000 is a LUMOTAST 75 illuminated Pushbutton Switch with solder terminals, latching contact function, 1NC + 1NO contacts and protruding lens. The pushbutton switch features ring nut mounting, silver-plated contacts and snap-action bridge contact system.
- Black round collar
- 200mΩ Maximum contact resistance
- IP40 Protection rating
- -25 to +70°C Operating temperature range
Applications
Industrial
Notes
Lens sold separately
Technical Specifications
Product Range
-
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
4A
Actuator / Cap Colour
Transparent
Contact Voltage VAC
250V
Contact Voltage VDC
230V
Switch Mounting
Panel Mount
Illumination Colour
-
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
16.2mm
Switch Operation
Off-On
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
4A
Contact Current DC Max
200mA
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015