Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.15.154.016/0301
Order Code9927832
Product RangeLUMOTAST 25
Technical Datasheet
32 In Stock
106 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.410 |
5+ | €33.320 |
10+ | €30.360 |
20+ | €29.750 |
Price for:Each
Minimum: 1
Multiple: 1
€41.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.15.154.016/0301
Order Code9927832
Product RangeLUMOTAST 25
Technical Datasheet
Contact Configuration2NC
Switch OperationOff-On
Switch TerminalsQuick Connect, Solder
Contact Current Max100mA
Contact Voltage AC Nom25V
Contact Voltage DC Nom25V
Pushbutton Actuator StyleRound
IP RatingIP65
Product RangeLUMOTAST 25
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.15.154.016/0301 is a LUMOTAST 25 Emergency-stop Pushbutton with latching contact function, 2NC contacts and opaque red lens. The emergency-stop pushbutton features ring nut mounting, gold-plated contacts and snap-action contact system.
- Yellow square collar
- 100mΩ Maximum contact resistance
- IP65 Protection rating
- -25 to +70°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
2NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
25V
Pushbutton Actuator Style
Round
Product Range
LUMOTAST 25
Switch Operation
Off-On
Contact Current Max
100mA
Contact Voltage DC Nom
25V
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007