Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.660 |
5+ | €11.730 |
10+ | €11.000 |
20+ | €9.020 |
50+ | €8.380 |
Price for:Each
Minimum: 1
Multiple: 1
€14.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.69.507.105/1502
Order Code9928693
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia-
Current Rating-
Supply Voltage-
Lens ShapeRound
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.69.507.105/1502 is a Signal Lamp with integrated filament lamp, round lens and tin-plated quick-connect terminals. This signal lamp is durable, energy efficient and maintenance-free. The operating state of your systems, machines or vehicles will thus be reliably and safely displayed. In addition, the signal lamp is flexible to use, easy to mount and highly functional.
- 10000hrs Lifespan
Applications
Signalling, Industrial
Technical Specifications
Lamp Base Type
-
Current Rating
-
Lens Shape
Round
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Supply Voltage
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025