Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.820 |
5+ | €10.250 |
10+ | €9.610 |
20+ | €7.890 |
50+ | €7.320 |
Price for:Each
Minimum: 1
Multiple: 1
€12.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.90.692.003/0000
Order Code9929754
Technical Datasheet
Lamp Base TypeTelephone Slide, T4.5
LED ColourYellow
Bulb Size-
Power Rating-
Wavelength Typ585nm
Luminous Intensity52mcd
Average Bulb Life-
Supply Voltage3V
Current Rating10mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Base Type
Telephone Slide, T4.5
Bulb Size
-
Wavelength Typ
585nm
Average Bulb Life
-
Current Rating
10mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
Yellow
Power Rating
-
Luminous Intensity
52mcd
Supply Voltage
3V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001