Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8,425.000 |
Product Information
Product Overview
CM4101008B is a Raspberry Pi Compute Module 4 (CM4) which is System on Module (SoM) containing processor, memory, eMMC Flash and supporting power circuitry. This module allows a designer to leverage Raspberry Pi HW and SW stack in their own custom systems and form factors. In addition, module has extra IO interfaces over and above what is available on Raspberry Pi boards, opening up more options for designer. The design of CM4 is loosely based on Raspberry Pi 4 Model B, and for cost-sensitive applications. While previous generations of Compute Module have all shared same DDR2-SODIMM-mechanically-compatible form factor, new CM4 is different. The electrical interface of CM4 is via two 100-pin high density connectors, and the new physical form factor has a smaller footprint overall when the connectors are taken into account. It features a wireless LAN, 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless, Bluetooth 5.0, BLE with onboard and external antenna options for connectivity.
- Features 1GB RAM, 8GB eMMC storage and wireless connectivity
- Broadcom BCM2711, quad core Cortex-A72 (ARM v8) 64-bit SoC at 1.5GHz
- H.265 (HEVC) (upto 4Kp60 decode), H.264(upto 1080p60 decode, 1080p30 encode), OpenGL ES 3.0 graphics
- Gigabit Ethernet PHY supporting IEEE 1588, 1 × PCIe 1-lane Host, Gen 2 (5Gbps)
- 1 × USB 2.0 port (high speed) and 2 × HDMI 2.0 ports (up to 4Kp60 supported), 1 × SDIO 2.0 (CM4Lite)
- 28 × GPIO supporting either 1.8V or 3.3V signalling and peripheral options
- 5x UART, 5x I2C, 5X SPI, 1x SDIO interface, 1x DPI (parallel RGB display), 1xPCM, 2×PWM, 3×GPCLK O/P
- MIPI DSI: 1 × 2-lane MIPI DSI display port and 1 × 4-lane MIPI DSI display port
- MIPI CSI-2: 1 × 2-lane MIPI CSI camera port and 1 × 4-lane MIPI CSI camera port
- Single +5V PSU input and operating temperature range from -20°C to +85°C
Technical Specifications
Broadcom
ARM
BCM2711
-
BCM2xxx
Cortex-A72
Compute Module 4 w/ 1GB RAM, 8GB eMMC, Wireless
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate