Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoPI OS - 32GB
Order Code4550988
Also Known AsGTIN UPC EAN: 5056561804903
Your Part Number
Technical Datasheet
569 In Stock
2.400 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.700 |
Price for:Each
Minimum: 1
Multiple: 1
€10.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoPI OS - 32GB
Order Code4550988
Also Known AsGTIN UPC EAN: 5056561804903
Technical Datasheet
Memory Card TypeMicroSDHC Card Preinstalled with Pi OS
Memory Capacity32GB
For Use WithRaspberry Pi 4, 5 Boards
SVHCNo SVHC (27-Jun-2024)
Product Overview
SC1660L is a Raspberry Pi A2-Class SD card preinstalled with Pi OS.
- A2 class micro-SD card with support for DDR50, SDR104 bus speeds and command queueing (CQ) extension
- 32GB capacity
- Random 4KB read performance 3,200 IOPS (Raspberry Pi 4, DDR50)
- 5,000 IOPS (Raspberry Pi 5, SDR104)
- Random 4K write performance 1,200 IOPS (Raspberry Pi 4, DDR50)
- 2,000 IOPS (Raspberry Pi 5, SDR104)
Technical Specifications
Memory Card Type
MicroSDHC Card Preinstalled with Pi OS
For Use With
Raspberry Pi 4, 5 Boards
Memory Capacity
32GB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00538