Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRP2040TR13
Order Code3766080
Product RangeRP2040 Series Microcontrollers
Your Part Number
Technical Datasheet
13.600 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 3400+ | €0.604 |
Price for:Each (Supplied on Full Reel)
Minimum: 3400
Multiple: 3400
€2,053.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRP2040TR13
Order Code3766080
Product RangeRP2040 Series Microcontrollers
Technical Datasheet
Product RangeRP2040 Series Microcontrollers
Device CoreARM Cortex-M0+
Operating Frequency Max133MHz
Program Memory Size16MB
No. of Pins56Pins
IC Case / PackageQFN
No. of I/O's30I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size264KB
Data Bus Width32bit
Supply Voltage Min1.8V
Supply Voltage Max3.3V
MCU Family-
MCU SeriesRP2040
Qualification-
Product Overview
RP2040TR13 is a RP2040 microcontroller from Raspberry Pi. With a large on-chip memory, symmetric dual-core processor complex, deterministic bus fabric, and rich peripheral set augmented with our unique Programmable I/O (PIO) subsystem, it provides professional users with unrivalled power and flexibility.
- Dual ARM Cortex-M0+ at 133MHz
- 264kB on-chip SRAM in six independent banks
- Support for up to 16MB of off-chip flash memory via dedicated QSPI bus
- DMA controller
- Fully-connected AHB crossbar
- Interpolator and integer divider peripherals
- On-chip programmable LDO to generate core voltage
- 2 on-chip PLLs to generate USB and core clocks
- 30 GPIO pins, 4 of which can be used as analogue inputs
- 2x UARTs, 2 x SPI, 2 x I2C, 16 x PWM, USB 1.1 controller and PHY, 8 x PIO state machines
Technical Specifications
Product Range
RP2040 Series Microcontrollers
Operating Frequency Max
133MHz
No. of Pins
56Pins
No. of I/O's
30I/O's
RAM Memory Size
264KB
Supply Voltage Min
1.8V
MCU Family
-
Qualification
-
Device Core
ARM Cortex-M0+
Program Memory Size
16MB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART, USB
Data Bus Width
32bit
Supply Voltage Max
3.3V
MCU Series
RP2040
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000119