Print Page
Image is for illustrative purposes only. Please refer to product description.
151 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.980 |
Price for:Each
Minimum: 1
Multiple: 1
€43.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI-16MM-LENS
Order Code3381606
Technical Datasheet
Camera TypeHQ Camera
Accessory TypePRI 16mm Telephoto Lens
Lens Type16mm Telephoto Lens
Resolution10MP
For Use WithRaspberry Pi High Quality Camera
Product Range-
Product Overview
Additional telephoto lens for use with the new High Quality Camera for the Raspberry Pi.
- Focal Length: 16mm
- Image Format: 1"
- Aperture: F1. 4-16
- Mounting: C
- Dimensions (HxDia.): 50x39mm
Technical Specifications
Camera Type
HQ Camera
Lens Type
16mm Telephoto Lens
For Use With
Raspberry Pi High Quality Camera
Accessory Type
PRI 16mm Telephoto Lens
Resolution
10MP
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1