Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI-6MM LENS
Order Code3381607
Your Part Number
Technical Datasheet
27 In Stock
180 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.560 |
Price for:Each
Minimum: 1
Multiple: 1
€21.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI-6MM LENS
Order Code3381607
Technical Datasheet
Camera TypeHQ Camera
Lens Type6mm Wide Angle Lens
Resolution3MP
For Use WithRaspberry Pi High Quality Camera
Product Range-
Product Overview
Additional wide angle lens for use with the new High Quality Camera for the Raspberry Pi.
- Focal Length: 6mm
- Image Format: 1/2"
- Aperture: F1.2
- Mounting: CS
- Dimensions (HxDia.): 34x30mm
Technical Specifications
Camera Type
HQ Camera
Resolution
3MP
Product Range
-
Lens Type
6mm Wide Angle Lens
For Use With
Raspberry Pi High Quality Camera
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108862