
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.890 |
Product Information
Product Overview
RPI COMPUTE MODULE is a compute module 1. The compute module is a Raspberry Pi in a more flexible form factor, intended for industrial application. The compute module contains the guts of a Raspberry Pi (the BCM2835 processor and 512MB RAM) as well as a 4GB eMMC Flash device (which is the equivalent of the SD card in the Pi). This is all integrated on to a small 67.6x30mm board which fits into a standard DDR2 SODIMM connector (the same type of connector as used for laptop memory). The flash memory is connected directly to the processor on the board, but the remaining processor interfaces are available to the user via the connector pins. Users get the full flexibility of the BCM2835 SoC (which means that many more GPIOs and interfaces are available as compared to the Raspberry Pi), and designing the Module into a custom system should be relatively straightforward as we’ve put all the tricky bits onto the Module itself.
- On board BCM2835 processor
- Board hosts GPIO pins, an HDMI port, a USB port, two camera ports and two display ports
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Broadcom BCM2835
1 Core
-
4GB
-
-
32-bit ARM11
512MB LPDDR2
1.5GHz
I2C, SPI, UART, SD/SDIO, HDMI, NAND
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
