Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI400-DE
Order Code3526920
Product RangeRaspberry Pi 400
Also Known AsGTIN UPC EAN: 0728886755035
Technical Datasheet
901 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.010 |
Price for:Each
Minimum: 1
Multiple: 1
€52.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI400-DE
Order Code3526920
Product RangeRaspberry Pi 400
Also Known AsGTIN UPC EAN: 0728886755035
Technical Datasheet
Kit TypeRaspberry Pi 400 Computer
Silicon ManufacturerBroadcom
Kit ContentsRaspberry Pi 400 German Unit
No. of Bits64bit
Silicon Family NameBCM2xxx
Core ArchitectureARM
Core Sub-ArchitectureCortex-A72
Silicon Core NumberBCM2711
Product RangeRaspberry Pi 400
Product Overview
The new Raspberry Pi 400 features everything in one fully-enclosed compact unit, removing the need for multiple components, whilst delivering a clock speed of 1.8GHz, higher than other Raspberry Pi boards on the market.
- 1.8GHz Quad core ARM Cortex-A72 CPU
- 4GB LPDDR4-3200 DRAM
- VideoCore VI graphics (OpenGL ES 3.1, Vulkan)
- 4K UHD @60Hz HEVC decoding
- True Gigabit Ethernet
- 2x USB 3.0 and 1x USB 2.0 ports
- 2x Micro HDMI ports (1x 4K @60Hz or 2x 4K @30Hz)
- USB-C for input power, supporting 5V 3A operation
- Raspberry Pi-compatible 40-pin horizontal GPIO connector
- Kensington lock
Technical Specifications
Kit Type
Raspberry Pi 400 Computer
Kit Contents
Raspberry Pi 400 German Unit
Silicon Family Name
BCM2xxx
Core Sub-Architecture
Cortex-A72
Product Range
Raspberry Pi 400
Silicon Manufacturer
Broadcom
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
BCM2711
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1