Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €75.950 |
Product Information
Product Overview
RPI400-KIT-IT is a Raspberry Pi 400 kit. Raspberry Pi 400 is your complete personal computer, built into a compact keyboard. Featuring a quad-core 64-bit processor, 4GB LPDDR4-3200 RAM, wireless networking, dual-display output, and 4K video playback, as well as a 40-pin GPIO header, it's the most powerful and easy-to-use Raspberry Pi computer yet. Raspberry Pi 400 complete kit includes a mouse, power supply, preloaded MicroSD card, and more.
- Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit SoC at 1.8GHz processor
- 4GB LPDDR4-3200 RAM
- Dual-band (2.4/5.0GHz) IEEE 802.11b/g/n/ac, wireless LAN, Bluetooth 5.0, BLE, Gigabit Ethernet
- Horizontal 40-pin GPIO header
- 2 × micro HDMI ports (supports up to 4Kp60) video and sound
- H.265 (4Kp60 decode)/H.264 (1080p60 decode, 1080p30 encode)/OpenGL ES 3.0 graphics
- MicroSD card slot for operating system and data storage
- 5VDC via USB connector power
- Dimension is 286mm × 122mm × 23mm
- Operating temperature range from 0°C to +50°C
Contents
Raspberry Pi400 integrated keyboard/Pi4-4GB (IT keyboard layout), 16GB microSD card, pre-programmed with Raspberry Pi OS, Raspberry Pi power supply (EU), Raspberry Pi mouse, Micro-HDMI to HDMI-A cable (1m white) and Italian Raspberry Pi beginner's guide.
Technical Specifications
Raspberry Pi 400 Computer
Raspberry Pi 400 - IT Unit, USB-C Power Supply, Mouse, HDMI Cable, MicroSD Card, Beginners Guide
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate