Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0445
Order Code3106942
Product RangeRPi 4 Model B Power Supplies
Also Known AsGTIN UPC EAN: 765756931250
Technical Datasheet
446 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.830 |
| 5+ | €6.690 |
| 10+ | €6.560 |
| 100+ | €6.420 |
Price for:Each
Minimum: 1
Multiple: 1
€6.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0445
Order Code3106942
Product RangeRPi 4 Model B Power Supplies
Also Known AsGTIN UPC EAN: 765756931250
Technical Datasheet
Input Voltage Range96V AC to 264V AC
Output Voltage5.1VDC
Output Current3A
For Use WithRaspberry Pi 4
Plug TypeUS
Product RangeRPi 4 Model B Power Supplies
Product Overview
Raspberry Pi 15.3W USB-C power supply is designed to power the latest Raspberry Pi 4 Model B computers.
- US style white plug
- 5.1VDC/3A rating
- 1.5m cable length
Technical Specifications
Input Voltage Range
96V AC to 264V AC
Output Current
3A
Plug Type
US
Output Voltage
5.1VDC
For Use With
Raspberry Pi 4
Product Range
RPi 4 Model B Power Supplies
Technical Docs (1)
Alternatives for SC0445
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.456767