Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0523
Order Code3106943
Product RangeRPi 4 Model B Power Supplies
Your Part Number
Technical Datasheet
511 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.900 |
| 5+ | €6.760 |
| 10+ | €6.620 |
| 100+ | €6.490 |
Price for:Each
Minimum: 1
Multiple: 1
€6.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0523
Order Code3106943
Product RangeRPi 4 Model B Power Supplies
Technical Datasheet
Input Voltage Range96V AC to 264V AC
Accessory TypeRPI Power Supply USB-C-5.1V, 3A, AU White
Output Voltage5.1VDC
Output Current3A
For Use WithRaspberry Pi
Plug TypeAU
Product RangeRPi 4 Model B Power Supplies
Product Overview
Raspberry Pi 15.3W USB-C power supply is designed to power the latest Raspberry Pi 4 Model B computers.
- AU style white colour plug
- 5.1VDC/3A rating
- 1.5m cable length
Technical Specifications
Input Voltage Range
96V AC to 264V AC
Output Voltage
5.1VDC
For Use With
Raspberry Pi
Product Range
RPi 4 Model B Power Supplies
Accessory Type
RPI Power Supply USB-C-5.1V, 3A, AU White
Output Current
3A
Plug Type
AU
Technical Docs (1)
Alternatives for SC0523
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15