Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0625
Order Code3838503
Also Known AsGTIN UPC EAN: 0617588405754
Your Part Number
Technical Datasheet
532 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.900 |
Price for:Each
Minimum: 1
Multiple: 1
€6.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0625
Order Code3838503
Also Known AsGTIN UPC EAN: 0617588405754
Technical Datasheet
Input Voltage Range96V AC to 264V AC
Accessory TypePower Supply Unit 12.5W - UK
Output Voltage5.1VDC
Output Current2.5A
For Use WithRaspberry Pi Zero 2 W, Raspberry Pi 1/1+/2/3/3+ Models, Raspberry Pi Zero and Zero W
Plug TypeUK Type G
Product Range-
Product Overview
Official power supply to power the Raspberry Pi Zero V2 and any Raspbery Pi model that features a micro USB connector. This power supply is supplied with a 3-pin plug connector for UK use.
- Officially licensed power supply with Raspberry Pi logo & captive micro USB cable
- 110-240V AC Input (rated)
- 5.1V DC, 2.5A Output
- 1.5m Cable length, 18AWG
- Short-circuit and overcurrent protection
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Input Voltage Range
96V AC to 264V AC
Output Voltage
5.1VDC
For Use With
Raspberry Pi Zero 2 W, Raspberry Pi 1/1+/2/3/3+ Models, Raspberry Pi Zero and Zero W
Product Range
-
Accessory Type
Power Supply Unit 12.5W - UK
Output Current
2.5A
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104