Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.130 |
Product Information
Product Overview
SC0870 is an affordable high quality camera from Raspberry Pi. It offers 12-megapixel resolution and a 7.9mm-diagonal sensor for impressive low-light performance. The M12 Mount variant is designed to work with most interchangeable M12 lenses. The high quality camera is well suited to industrial and consumer applications, including security cameras, which require the highest levels of visual fidelity and/or integration with specialist optics. It is compatible with all models of Raspberry Pi computer from Raspberry Pi 1 Model B onwards.
- Specially designed for use with M12 lenses
- Sony IMX477R back-illuminated 12.3 Megapixel sensor
- 7.9mm sensor (diagonal)
- RAW12/10/8, COMP8 output
- Adjustable back focus: 2.6-11.8mm
- Integrated 1/4"-20 tripod mount
- Compatible with all Raspberry Pi models with full size CSI camera connector
- 200mm ribbon cable included
- Separate connection cable required for Pi 5
- Integrated IR filter
Contents
Circuit board carrying a Sony IMX477 sensor, FPC cable, Milled aluminium lens mount with integrated tripod mount, Three lens locking rings (one required plus two spare).
Warnings
Note: This camera module will not function properly without a lens. A lens is not included and must be purchased separately.
Notes
Note: not compatible with C/CS mount lenses.
Technical Specifications
Sony
-
12.3MP
IMX477R
-
-
High Quality Camera
-
-
All Raspberry Pi Computer Models from Raspberry Pi 1 Model B Onwards
IMX477R Sensor, FPC Cable, Milled Aluminium Lens Mount W/Tripod Mount, Lens Locking Ring
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate