Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.430 |
Product Information
Product Overview
SC0872 is a compact Raspberry Pi standard camera module 3. It offers an IMX708 12-megapixel sensor with HDR, and features phase detection autofocus. It can be used to take full HD video as well as stills photographs, and features an HDR mode up to 3megapixels. Its operation is fully supported by the libcamera library, including camera module 3’s rapid autofocus feature: this makes it easy for beginners to use, while offering plenty for advanced users. Camera module 3 is compatible with all Raspberry Pi computers. The PCB size and mounting holes remain the same as for camera module 2. It features back-illuminated and stacked CMOS 12-megapixel image sensor (Sony IMX708), high signal-to-noise ratio (SNR), built-in 2D dynamic defect pixel correction (DPC), QBC Re-mosaic function, CSI-2 serial data output, Phase Detection Autofocus (PDAF) for rapid autofocus, 2-wire serial communication (supports I2C fast mode and fast-mode plus) and 2-wire serial control of focus mechanism.
- Sensor size: 7.4mm sensor diagonal, pixel size: 1.4x1.4μm and horizontal/vertical: 4608x2592 pixels
- RAW10 output
- Phase detection autofocus system and integrated IR cut filter
- Dimensions is 25 × 24 × 11.5mm and 200mm ribbon cable length, 15 × 1mm FPC cable connector
- Focus range is 10cm-∞
- Focal length is 4.74mm
- Diagonal field of view is 75degrees
- Horizontal field of view is 66degrees
- Vertical field of view is 41degrees
- F1.8 focal ratio (F-stop)
Technical Specifications
Raspberry Pi Camera Module 3
-
11.9MP
IMX708
-
-
Sony
-
-
Raspberry Pi Computers
Raspberry Pi Camera Module 3
Technical Docs (1)
Alternatives for SC0872
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate