Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoZERO W
Order Code4163985
Also Known AsGTIN UPC EAN: 0707565827164
Your Part Number
455 In Stock
800 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.990 |
Price for:Each
Minimum: 1
Multiple: 1
€12.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoZERO W
Order Code4163985
Also Known AsGTIN UPC EAN: 0707565827164
Technical Datasheet
SOC TypeBroadcom BCM2835
Core Type32-bit ARM1176JZF-S (ARM v6)
No. of Cores1Cores
GPU-
CPU Speed1GHz
RAM Memory Size512MB
USB PortsMicro USB OTG
Ethernet Ports-
HDMI Portsmini HDMI x 1
Product Range-
Audio / Video InterfaceHDMI, Composite Video
General Purpose I/O-
Display Interface-
Memory Card Support-
Camera InterfaceSupported
Wi-Fi ConnectivitySupported 802.11 b/g/n
Bluetooth ConnectivityBluetooth 4.1 BLE
Power InletMicro USB Connector
Power Over Ethernet-
Product Overview
ZERO W is a Raspberry Pi board that extends the Pi Zero family and comes with added wireless LAN and Bluetooth connectivity- all built into the same form factor, making it perfect for a smart home applications and IoT projects.
- 1GHz Single core CPU with 512MB RAM
- BCM43438 2.4GHz Wi-Fi & Bluetooth 4.1 HS Low Energy (BLE)
- Mini HDMI display port and Micro USB OTG for data & power
- 40-pin GPIO header footprint (header available separately, not included)
- Composite video and reset headers
- CSI camera connector
- Dimension (HxWxD): 5 x 65 x 30mm
Technical Specifications
SOC Type
Broadcom BCM2835
No. of Cores
1Cores
CPU Speed
1GHz
USB Ports
Micro USB OTG
HDMI Ports
mini HDMI x 1
Audio / Video Interface
HDMI, Composite Video
Display Interface
-
Camera Interface
Supported
Bluetooth Connectivity
Bluetooth 4.1 BLE
Power Over Ethernet
-
Core Type
32-bit ARM1176JZF-S (ARM v6)
GPU
-
RAM Memory Size
512MB
Ethernet Ports
-
Product Range
-
General Purpose I/O
-
Memory Card Support
-
Wi-Fi Connectivity
Supported 802.11 b/g/n
Power Inlet
Micro USB Connector
Technical Docs (1)
Alternatives for ZERO W
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026082
