Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1129
Order Code4263051
Product RangeRASPBERRY PI 5 Accessories
Also Known AsGTIN UPC EAN: 5056561803548
Technical Datasheet
229 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.730 |
Price for:Each
Minimum: 1
Multiple: 1
€1.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1129
Order Code4263051
Product RangeRASPBERRY PI 5 Accessories
Also Known AsGTIN UPC EAN: 5056561803548
Technical Datasheet
Connector Type A-
Connector Type B-
Cable Length - Metric300mm
Cable Length - Imperial11.81"
Jacket Colour-
Product RangeRASPBERRY PI 5 Accessories
Product Overview
The cable needs to be connected in either of the two four lane MIPI connectors in Raspberry PI 5.
- Length : 300mm
Technical Specifications
Connector Type A
-
Cable Length - Metric
300mm
Jacket Colour
-
Connector Type B
-
Cable Length - Imperial
11.81"
Product Range
RASPBERRY PI 5 Accessories
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948