Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1130
Order Code4263052
Product RangeRASPBERRY PI 5 Accessories
Also Known AsGTIN UPC EAN: 5056561803531
Technical Datasheet
178 In Stock
360 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.640 |
Price for:Each
Minimum: 1
Multiple: 1
€2.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1130
Order Code4263052
Product RangeRASPBERRY PI 5 Accessories
Also Known AsGTIN UPC EAN: 5056561803531
Technical Datasheet
Connector Type A-
Connector Type B-
Cable Length - Metric500mm
Cable Length - Imperial19.69"
Jacket Colour-
Product RangeRASPBERRY PI 5 Accessories
Product Overview
The cable needs to be connected in either of the two four lane MIPI connectors in Raspberry PI 5.
- Length : 500mm
Technical Specifications
Connector Type A
-
Cable Length - Metric
500mm
Jacket Colour
-
Connector Type B
-
Cable Length - Imperial
19.69"
Product Range
RASPBERRY PI 5 Accessories
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701