Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1160
Order Code4263048
Product RangeRaspberry Pi 5 Accessories
Also Known AsGTIN UPC EAN: 5056561803746
Your Part Number
Technical Datasheet
2.378 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.630 |
Price for:Each
Minimum: 1
Multiple: 1
€8.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1160
Order Code4263048
Product RangeRaspberry Pi 5 Accessories
Also Known AsGTIN UPC EAN: 5056561803746
Technical Datasheet
For Use WithRaspberry Pi 5 Model B Boards
External Height33mm
External Width98.5mm
External Depth70.3mm
Enclosure / Case MaterialPlastic
Product RangeRaspberry Pi 5 Accessories
Product Overview
SC1160 is a Raspberry Pi 5 case for Raspberry Pi 5 is a clip-together four-part enclosure with an active cooling fan in black and grey colour. It keeps your Raspberry Pi 5 at a comfortable operating temperature even under heavy load.
- Colour is black-grey
Technical Specifications
For Use With
Raspberry Pi 5 Model B Boards
External Width
98.5mm
Enclosure / Case Material
Plastic
External Height
33mm
External Depth
70.3mm
Product Range
Raspberry Pi 5 Accessories
Technical Docs (1)
Legislation and Environmental
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate