Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1228
Order Code4568689
Your Part Number
Technical Datasheet
126 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €86.260 |
Price for:Each
Minimum: 1
Multiple: 1
€86.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1228
Order Code4568689
Technical Datasheet
Screen & Display Type15.6" Full HD 1080p IPS Display
For Use WithRaspberry Pi Computers and Other Devices
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
SC1228 is a 15.6-inch full HD computer Raspberry Pi display monitor covered in black colour enclosure. This is the perfect desktop display companion for both Raspberry Pi computers and other devices. With built-in audio via two front-facing speakers, and VESA and screw mounting options as well as an integrated angle-adjustable stand, the Raspberry Pi monitor is ideal for desktop use or for integration into projects and systems. It can be powered directly from a Raspberry Pi, or by a separate power supply.
- IPS LCD with anti-glare coating panel type
- 1920 × 1080 display resolution and 250 nits brightness (typical)
- Connectivity: standard HDMI port (1.4 compliant), 3.5mm stereo headphone jack, USB-C (power in)
- Audio: 2 × 1.2W integrated speakers
- Support for 44.1KHz, 48KHz, and 96KHz sample rates
- User-friendly, versatile, compact and affordable
Technical Specifications
Screen & Display Type
15.6" Full HD 1080p IPS Display
Product Range
-
For Use With
Raspberry Pi Computers and Other Devices
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85285291
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4